0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68AH9510

RoHS

Each
1+$150.650
5+$144.030
10+$140.060
25+$137.260
50+$134.450
More Pricing...
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7046

RoHS

Each
1+$107.120
5+$103.270
10+$101.350
25+$99.420
50+$97.490
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7045

RoHS

Each
1+$104.060
5+$100.350
10+$98.490
25+$96.650
50+$94.710
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7061

RoHS

Each
1+$160.300
5+$153.100
10+$148.770
25+$144.460
50+$141.570
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7047

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
87AH5857

RoHS

Each
1+$350.970
5+$335.420
10+$326.100
25+$316.770
50+$310.430
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
33AC1122

RoHS

PHOENIX CONTACT
Each
10+$625.590
50+$613.090
100+$600.570
250+$588.060
500+$575.540
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
Fixed
-
-
-
-
67.2V
154V
QUINT-PS Series
87AH5858

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5856

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$305.050
50+$298.820
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER