0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45AC4312

RoHS

PHOENIX CONTACT
Each
1+$488.610
50+$480.140
100+$471.670
250+$444.820
500+$430.300
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
01AH7052

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7043

RoHS

Each
1+$103.590
5+$101.520
10+$99.450
25+$97.380
50+$95.310
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7059

RoHS

Each
1+$121.980
5+$116.940
10+$112.530
25+$109.690
50+$107.500
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
01AH7054

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
87AH5854

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7042

RoHS

Each
1+$107.120
5+$103.270
10+$101.350
25+$99.420
50+$97.490
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
87AH5855

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$305.050
50+$298.820
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7055

RoHS

Each
1+$31.870
5+$31.300
10+$30.730
25+$29.880
50+$29.280
More Pricing...
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7076

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7075

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
61T7539

RoHS

Each
1+$258.280
5+$251.940
10+$245.250
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
39AH0584

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7074

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7066

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7077

RoHS

Each
1+$52.210
5+$50.330
10+$48.930
25+$47.950
50+$46.980
More Pricing...
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7067

RoHS

Each
1+$42.040
5+$40.530
10+$39.410
25+$38.620
50+$37.830
More Pricing...
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7056

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7053

RoHS

Each
1+$28.440
5+$27.880
10+$27.310
25+$26.730
50+$26.170
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7068

RoHS

Each
1+$44.650
5+$43.040
10+$42.240
25+$41.440
50+$40.630
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7044

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7069

RoHS

Each
1+$43.180
5+$42.320
10+$41.450
25+$40.590
50+$39.720
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
27AJ4587

RoHS

Each
1+$243.210
5+$237.790
10+$232.370
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
39AH0586

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
21T9614

RoHS

Each
1+$249.970
10+$239.400
ITE
2:1
60W
1 Output
15V
4A
-
-
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER