0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87AH5851

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$302.370
50+$296.320
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5854

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5855

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$305.050
50+$298.820
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5850

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5857

RoHS

Each
1+$350.970
5+$335.420
10+$326.100
25+$316.770
50+$310.430
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5858

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5856

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$305.050
50+$298.820
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5852

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5853

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$305.050
50+$298.820
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
83AK5703

RoHS

Each
1+$119.000
5+$116.610
10+$114.240
25+$111.860
50+$109.470
More Pricing...
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5702

RoHS

Each
1+$97.310
5+$95.370
10+$93.420
25+$91.480
50+$89.530
More Pricing...
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5700

RoHS

Each
1+$89.520
5+$87.060
10+$85.090
25+$83.270
50+$81.490
More Pricing...
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5701

RoHS

Each
1+$119.000
5+$116.610
10+$114.240
25+$111.860
50+$109.470
More Pricing...
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER