0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
05M7033

RoHS

Each
1+$24.010
10+$23.190
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
05M6959

RoHS

Each
1+$38.070
10+$37.080
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
05M6909

RoHS

Each
1+$16.320
10+$15.500
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
05M6999

RoHS

Each
1+$18.320
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
05M7031

RoHS

Each
1+$24.010
10+$23.190
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER