0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3443

RoHS

Each
1+$37.050
5+$36.790
10+$36.520
50+$35.670
100+$35.410
Medical
2:1
2W
1 Output
5V
400mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
82AC3495

RoHS

Each
1+$57.190
Medical
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
82AC3439

RoHS

Each
1+$46.470
Medical
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
82AC3467

RoHS

Each
1+$56.130
Medical
3:1
3.5W
1 Output
12V
292mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
82AC3497

RoHS

Each
1+$57.190
Medical
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
82AC3499

RoHS

Each
1+$57.190
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
82AC3503

RoHS

Each
1+$59.860
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
82AC3509

RoHS

Each
1+$57.190
Medical
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
82AC3457

RoHS

Each
1+$45.230
Medical
2:1
2W
1 Output
12V
167mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
82AC3519

RoHS

Each
1+$59.860
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
74AC2109

RoHS

Each
1+$45.230
Medical
2:1
2W
1 Output
3.3V
500mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
82AC3431

RoHS

Each
1+$44.420
Medical
2:1
2W
1 Output
5V
400mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
82AC3441

RoHS

Each
1+$46.470
Medical
2:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
82AC3517

RoHS

Each
1+$59.860
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
82AC3421

RoHS

Each
1+$44.420
Medical
3:1
2W
1 Output
12V
167mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
82AC3423

RoHS

Each
1+$44.420
Medical
3:1
2W
1 Output
15V
134mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
82AC3487

RoHS

Each
1+$56.130
Medical
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
82AC3451

RoHS

Each
1+$47.340
Medical
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
74AC2111

RoHS

Each
1+$45.230
Medical
2:1
2W
1 Output
9V
222mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
82AC3449

RoHS

Each
1+$45.230
Medical
2:1
2W
1 Output
24V
83mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
82AC3429

RoHS

Each
1+$46.470
Medical
3:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
82AC3455

RoHS

Each
1+$45.230
Medical
2:1
2W
1 Output
5V
400mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
82AC3435

RoHS

Each
1+$44.420
Medical
2:1
2W
1 Output
15V
134mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
82AC3489

RoHS

Each
1+$58.760
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
82AC3459

RoHS

Each
1+$45.230
Medical
2:1
2W
1 Output
15V
134mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER