0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK8171

RoHS

Each
1+$19.070
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8107

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8125

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
30AK8169

RoHS

Each
1+$19.070
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8119

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
30AK8145

RoHS

Each
1+$19.070
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8161

RoHS

Each
1+$21.860
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
30AK8103

RoHS

Each
1+$16.160
10+$15.800
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8137

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8129

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8163

RoHS

Each
1+$19.070
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8123

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
30AK8109

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8143

RoHS

Each
1+$21.860
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8113

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8157

RoHS

Each
1+$19.070
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
30AK8133

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8117

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
30AK8167

RoHS

Each
1+$19.070
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8139

RoHS

Each
1+$19.070
10+$18.650
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8173

RoHS

Each
1+$19.070
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8147

RoHS

Each
1+$21.860
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8131

RoHS

Each
1+$15.710
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8153

RoHS

Each
1+$21.860
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
30AK8141

RoHS

Each
1+$19.070
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER