0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
53AJ6269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.260
5+$8.800
10+$8.250
25+$7.910
50+$7.750
More Pricing...
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
53AJ6279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.190
5+$7.730
10+$7.180
25+$6.840
50+$6.700
More Pricing...
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ2 Series
53AJ6277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.190
5+$7.730
10+$7.180
25+$6.840
50+$6.700
More Pricing...
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ2 Series
25AK0897

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$9.560
5+$9.240
10+$8.790
25+$8.520
50+$8.390
More Pricing...
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
25AK0894

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$10.040
5+$9.530
10+$8.950
25+$8.430
50+$8.100
More Pricing...
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
53AJ6275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
80+$6.840
160+$6.700
400+$6.560
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ2 Series
53AJ6271

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
80+$7.950
160+$7.910
400+$7.570
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
80mA
-9V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
53AJ6273

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
80+$6.840
160+$6.700
400+$6.560
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ2 Series
25AK0895

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$10.040
5+$9.700
10+$9.230
25+$8.950
50+$8.810
More Pricing...
-
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
Fixed
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
25AK0892

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$9.560
5+$9.240
10+$8.790
25+$8.520
50+$8.390
More Pricing...
-
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER