Isolated Surface Mount DC / DC Converters :
47 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(40)
(7)
Height
=6.9mm
1
(3)
(1)
(4)
(5)
(6)
(4)
(9)
(16)
Power Supply Applications
(40)
(7)
DC / DC Converter Type
(47)
Output Power Max
(7)
(40)
No. of Outputs
(47)
Output Voltage - Output 1
(8)
(10)
(1)
(9)
(10)
(9)
Output Current - Output 1
(1)
(2)
(9)
(1)
(8)
(8)
(2)
(8)
Output Regulation
(47)
Isolation Voltage
(25)
(22)
Input Voltage DC Nom
(10)
(10)
(10)
(17)
Packaging
(47)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9V | 112mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
46AM5874 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | ||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
73AM7051 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$8.080 50+$5.800 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7056 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$8.080 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7063 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$8.080 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7027 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$8.080 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
73AM7030 RoHS | Each | 1+$7.040 5+$6.650 10+$6.530 25+$6.350 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
73AM7050 RoHS | Each | 1+$7.040 5+$6.650 10+$6.530 25+$6.350 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7066 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$5.990 50+$5.790 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7042 RoHS | Each | 1+$5.540 5+$5.330 10+$5.260 25+$5.100 50+$5.020 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||
73AM7052 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$8.080 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7054 RoHS | Each | 1+$7.040 5+$6.650 10+$6.530 25+$6.350 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7038 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$5.990 50+$5.790 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7060 RoHS | Each | 1+$7.040 5+$6.650 10+$6.530 25+$6.350 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7059 RoHS | Each | 1+$7.040 5+$6.650 10+$6.530 25+$6.350 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 84mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7040 RoHS | Each | 1+$7.040 5+$6.650 10+$6.530 25+$6.350 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7036 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$8.080 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7061 RoHS | Each | 1+$9.200 5+$8.420 10+$8.250 25+$8.080 50+$5.800 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7065 RoHS | Each | 1+$7.040 5+$6.650 10+$6.530 25+$6.350 50+$6.140 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 600mA | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7048 RoHS | Each | 1+$6.680 5+$6.290 10+$6.180 25+$5.990 50+$5.800 More Pricing... | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||