0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72W3132

RoHS

Each
30+$8.020
50+$7.970
100+$7.910
250+$7.790
ITE
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE1 Series
72W3130

RoHS

Each
30+$8.020
50+$7.970
100+$7.910
250+$7.790
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE1 Series
03AC0319

RoHS

Each
30+$5.310
50+$5.280
100+$5.240
250+$5.170
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
10.7mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
CRE1 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER