0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
51R5138

RoHS

Each
10+$36.320
ITE
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5134

RoHS

Each
10+$35.180
ITE
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5140

RoHS

Each
10+$36.320
ITE
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5136

RoHS

Each
10+$33.580
ITE
2:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5139

RoHS

Each
10+$34.670
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5113

RoHS

Each
10+$31.830
ITE
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
4.5V
9V
51R5137

RoHS

Each
10+$35.180
ITE
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
51R5135

RoHS

Each
10+$33.580
ITE
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER