0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6909

RoHS

Each
1+$16.320
10+$15.500
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
99Y0431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$23.840
5+$23.030
10+$21.920
25+$21.250
50+$21.000
More Pricing...
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
-
Fixed
27.81mm
9.35mm
Surface Mount Device
39.98mm
4.5V
9V
MGJ6 Series
99Y0427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$26.170
5+$25.180
10+$23.840
25+$23.030
50+$22.650
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
-
Fixed
27.81mm
9.35mm
Surface Mount Device
39.98mm
4.5V
9V
MGJ6 Series
20X0370

RoHS

Each
1+$38.560
5+$38.470
10+$38.380
50+$37.720
100+$37.030
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
93K0364

RoHS

Each
1+$33.520
5+$32.880
10+$32.230
50+$31.730
100+$31.680
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
20X0330

RoHS

Each
1+$33.900
5+$32.290
10+$30.660
50+$29.670
100+$29.250
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
49X9899

RoHS

Each
1+$17.470
5+$16.910
10+$16.660
50+$16.130
100+$15.910
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
13.7mm
8.45mm
-
18.9mm
4.5V
9V
TMR 1SM Series
27AJ4466

RoHS

Date/Lot Code

Each
1+$25.400
5+$24.970
10+$24.520
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
51R5116

RoHS

Each
10+$31.830
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
TES 2N
74AC2122

RoHS

Each
1+$16.850
5+$16.740
10+$16.620
50+$15.960
100+$14.630
ITE
-
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
5V
-
Fixed
13.7mm
8.45mm
-
18.9mm
4.5V
9V
TMR 1SM Series
27AJ4465

RoHS

Each
1+$25.400
5+$24.970
10+$24.520
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
51R5118

RoHS

Each
10+$32.910
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5119

RoHS

Each
10+$32.910
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5113

RoHS

Each
10+$31.830
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
4.5V
9V
-
77Y4606

RoHS

Each
50+$17.280
100+$16.840
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4608

RoHS

Each
10+$17.280
25+$16.840
100+$16.400
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4607

RoHS

Each
10+$16.950
25+$16.520
100+$16.090
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4604

RoHS

Each
10+$18.360
25+$17.890
100+$17.430
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
-
77Y4605

RoHS

Each
10+$18.730
25+$18.250
100+$17.780
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
-
99Y0435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+$21.000
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
-
Fixed
27.81mm
9.35mm
Surface Mount Device
39.98mm
4.5V
9V
MGJ6 Series
33AC6850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+$17.790
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
5V
-
Fixed
27.81mm
9.15mm
Surface Mount Device
45.98mm
4.5V
9V
MGJ6 Series
33AC6852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+$17.790
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
5V
-
Fixed
27.81mm
9.15mm
Surface Mount Device
45.98mm
4.5V
9V
MGJ6 Series
46AC1344

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+$25.920
46+$25.670
92+$24.690
138+$23.710
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
5V
-
Fixed
14.05mm
22.61mm
-
41.53mm
4.5V
9V
MGJ6 Series
46AC1343

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+$29.160
46+$28.880
92+$27.770
138+$26.670
Gate Drive
DIP
2:1
6W
3 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
5V
-
Fixed
22.61mm
14.05mm
-
44.07mm
4.5V
9V
MGJ6 Series
27AJ4439

RoHS

Each
1+$19.060
5+$18.710
10+$18.380
50+$18.050
100+$17.710
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER