0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4662

RoHS

Each
10+$36.870
25+$35.520
100+$33.510
ITE
DIP
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4670

RoHS

Each
10+$37.600
25+$36.230
100+$34.170
ITE
DIP
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
44AC3339

RoHS

Each
1+$47.760
5+$43.830
10+$42.660
25+$41.870
50+$41.080
ITE
-
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.5mm
-
22mm
9V
36V
THL 6WISM Series
44AC3347

RoHS

Each
1+$59.490
ITE
-
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
48V
-
Fixed
20.3mm
10.5mm
-
22mm
18V
75V
THL 6WISM Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER