0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3423

RoHS

Each
1+$44.420
Medical
-
3:1
2W
1 Output
15V
134mA
-
5kV
9V
-
Fixed
14.4mm
10.5mm
-
24.3mm
4.5V
12V
TIM 2SM Series
22AC3839

RoHS

Each
10+$31.300
25+$30.160
100+$28.440
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
74AC2220

RoHS

Each
1+$21.660
ITE
-
2:1
2W
1 Output
15V
134mA
Regulated
1.6kV
48V
-
Fixed
11.3mm
7.6mm
-
11.9mm
36V
75V
TRS 2 Series
82AC3435

RoHS

Each
1+$44.420
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
12V
-
Fixed
14.4mm
10.5mm
-
24.3mm
9V
18V
TIM 2SM Series
82AC3459

RoHS

Each
1+$45.230
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
48V
-
Fixed
14.4mm
10.5mm
-
24.3mm
36V
75V
TIM 2SM Series
74AC2212

RoHS

Each
1+$21.660
ITE
-
2:1
2W
1 Output
15V
134mA
Regulated
1.6kV
24V
-
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
14AC6857

RoHS

Each
1+$42.560
5+$37.840
10+$32.160
50+$31.600
100+$31.050
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
24V
-
Fixed
14.9mm
8.7mm
-
19mm
9V
36V
ISU02 Series Series
74AC2196

RoHS

Each
1+$24.570
5+$21.820
10+$18.490
50+$18.170
100+$17.850
ITE
-
3:1
2W
1 Output
15V
134mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2204

RoHS

Each
1+$21.660
ITE
-
2:1
2W
1 Output
15V
134mA
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
82AC3447

RoHS

Each
1+$45.230
Medical
-
2:1
2W
1 Output
15V
134mA
-
5kV
24V
-
Fixed
14.4mm
10.5mm
-
24.3mm
18V
36V
TIM 2SM Series
14AC6862

RoHS

Each
1+$33.240
5+$32.370
10+$31.530
50+$30.370
100+$28.660
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
48V
-
Fixed
14.9mm
8.7mm
-
19mm
18V
75V
ISU02 Series Series
22AC3834

RoHS

Each
10+$31.920
25+$30.750
100+$29.000
ITE
DIP
4:1
2W
1 Output
15V
134mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER