0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5123

RoHS

Each
1+$31.830
ITE
2:1
2W
1 Output
15V
135mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
93K0376

RoHS

Each
1+$28.290
5+$27.370
10+$26.970
50+$26.100
100+$25.740
ITE
2:1
2W
1 Output
15V
135mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
51R5116

RoHS

Each
10+$31.830
ITE
2:1
2W
1 Output
15V
135mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
TES 2N
51R5137

RoHS

Each
10+$35.180
ITE
2:1
2W
1 Output
15V
135mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER