0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
62AK6731

RoHS

Each
1+$6.640
5+$6.470
10+$6.300
25+$6.070
100+$5.720
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
12V
-
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
89AM5966

RoHS

Each
1+$8.720
5+$8.220
10+$7.800
25+$7.200
50+$6.660
More Pricing...
ITE
Surface Mount Device
-
2W
1 Output
12V
167mA
Unregulated
1kV
-
-
Fixed
8.8mm
7.85mm
-
13.6mm
-
12VDC
SA2 Series
73AM7027

RoHS

Each
1+$9.200
5+$8.420
10+$8.250
25+$8.080
50+$6.140
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DDP2-M Series
73AM7042

RoHS

Each
1+$5.540
5+$5.330
10+$5.260
25+$5.100
50+$5.020
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DDP2-M Series
73AM7052

RoHS

Each
1+$9.200
5+$8.420
10+$8.250
25+$8.080
50+$6.140
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7057

RoHS

Each
1+$9.200
5+$8.420
10+$8.250
25+$8.080
50+$5.800
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7037

RoHS

Each
1+$9.200
5+$8.420
10+$8.250
25+$8.080
50+$6.140
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DDP2-M Series
73AM7032

RoHS

Each
1+$5.540
5+$5.330
10+$5.260
25+$5.100
50+$5.020
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DDP2-M Series
73AM7047

RoHS

Each
1+$9.200
5+$8.420
10+$8.250
25+$8.080
50+$6.140
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DEP2-M Series
73AM7062

RoHS

Each
1+$9.200
5+$8.420
10+$8.250
25+$8.080
50+$6.140
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DEP2-M Series
82Y5155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.490
10+$5.240
25+$5.150
50+$5.070
100+$4.970
Medical
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
3kV
12V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
10.8V
13.2V
NXE2 Series
48M5369

RoHS

Each
35+$9.470
50+$9.410
100+$9.350
250+$9.270
ITE
-
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
74AC2211

RoHS

Each
1+$18.770
5+$18.640
10+$18.480
50+$17.890
100+$17.650
ITE
-
2:1
2W
1 Output
12V
167mA
Regulated
1.6kV
24V
-
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
72W3132

RoHS

Each
30+$8.020
50+$7.970
100+$7.910
250+$7.790
ITE
-
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
-
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE1 Series
85Y2556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
30+$12.350
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.25mm
Surface Mount Device
14.99mm
9V
18V
MTC1 Series
82Y7105

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$5.540
10+$5.290
25+$5.200
50+$5.120
100+$5.020
Medical
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
3kV
12V
-
Fixed
10.41mm
4.41mm
-
12.7mm
10.8V
13.2V
NXE2 Series
90Y7439

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
30+$12.500
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.25mm
-
14.99mm
9V
18V
MTC1 Series
59AC7172

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.720
10+$7.370
25+$7.230
50+$7.130
100+$6.980
ITE
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
5.2kV
12V
-
Fixed
11.43mm
4.41mm
-
15.49mm
10.8V
13.2V
NXJ2 Series
74AC2195

RoHS

Each
1+$19.400
5+$18.770
10+$18.510
50+$17.910
100+$17.660
ITE
-
3:1
2W
1 Output
12V
167mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2203

RoHS

Each
1+$18.760
5+$18.620
10+$18.480
50+$17.890
100+$17.640
ITE
-
2:1
2W
1 Output
12V
167mA
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
22AC3838

RoHS

Each
10+$33.840
25+$32.970
100+$32.100
ITE
DIP
4:1
2W
1 Output
12V
167mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
90Y7441

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
30+$12.500
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
24V
-
Fixed, Adjustable
14.22mm
11.25mm
-
14.99mm
18V
36V
MTC1 Series
74AC2219

RoHS

Each
1+$18.760
5+$18.620
10+$18.480
50+$17.890
100+$17.650
ITE
-
2:1
2W
1 Output
12V
167mA
Regulated
1.6kV
48V
-
Fixed
11.3mm
7.6mm
-
11.9mm
36V
75V
TRS 2 Series
22AC3833

RoHS

Each
20+$33.180
25+$32.320
100+$31.470
ITE
DIP
4:1
2W
1 Output
12V
167mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
41AH7703

RoHS

Each
30+$15.920
100+$15.510
ITE
DIP
4:1
2W
1 Output
12V
167mA
Regulated
3kV
24V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER