0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3098

RoHS

Each
1+$36.230
5+$36.020
10+$35.810
50+$32.340
100+$31.790
ITE
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3108

RoHS

Each
1+$45.430
ITE
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
44AC3088

RoHS

Each
1+$45.430
ITE
3:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER