0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3090

RoHS

Each
1+$40.270
5+$39.680
10+$38.750
50+$37.800
100+$36.620
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3089

RoHS

Each
1+$35.860
5+$34.720
10+$33.570
50+$32.500
100+$32.040
ITE
-
4:1
5W
1 Output
3.3V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
80AH9928

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$18.740
5+$18.030
10+$17.070
25+$16.500
50+$16.220
More Pricing...
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
-
Fixed, Adjustable
14.8mm
6.2mm
-
26mm
37V
57V
MYBSP Series
51R5168

RoHS

Each
10+$54.560
-
-
4:1
5W
1 Output
5V
1A
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5178

RoHS

Each
10+$54.560
-
-
4:1
5W
1 Output
5V
1A
-
1.5kV
48V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
-
27AJ4465

RoHS

Each
1+$25.400
5+$24.970
10+$24.520
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
1 Output
5V
1A
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
58AC1612

RoHS

Each (Supplied on Full Reel)
Full Reel
200+$12.770
400+$12.590
800+$12.500
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
-
Fixed, Adjustable
14.8mm
6.2mm
Surface Mount Device
26mm
37V
57V
MYBSP Series
44AC3100

RoHS

Each
1+$34.720
5+$34.080
10+$33.450
50+$31.970
100+$31.520
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
27AJ4430

RoHS

Each
1+$40.160
5+$39.630
10+$39.080
50+$38.410
100+$37.730
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
48V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
36V
76V
CC-E Series
27AJ4424

RoHS

Each
1+$40.160
5+$39.630
10+$39.080
50+$38.410
100+$37.730
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
24V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
18V
36V
CC-E Series
27AJ4418

RoHS

Each
1+$40.160
5+$39.630
10+$39.080
50+$38.410
100+$37.730
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
12V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
9V
18V
CC-E Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER