0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1602

RoHS

Each
1+$10.360
5+$10.290
10+$10.220
50+$10.050
100+$9.920
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
08P1590

RoHS

Each
1+$9.610
5+$9.410
10+$9.230
50+$9.080
100+$9.030
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
08P1596

RoHS

Each
1+$9.610
5+$9.410
10+$9.230
50+$9.080
100+$9.030
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
12V
Fixed
8mm
7mm
16.3mm
10.8V
13.2V
TES 1 Series
98K1858

RoHS

Each
1+$13.400
5+$13.050
10+$12.740
50+$12.210
100+$11.200
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
98Y6338

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.160
5+$9.070
10+$8.930
25+$8.850
50+$8.660
More Pricing...
Gate Drive
DIP
1:1
1W
2 Output
15V
40mA
-10V
40mA
Unregulated
5.7kV
5V
Fixed
14.99mm
4.41mm
19.94mm
4.5V
5.5V
MGJ1 Series
63AK2056

RoHS

Each
1+$13.400
5+$13.050
10+$12.740
50+$12.210
100+$11.200
-
Surface Mount DIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
-
1kV
24V
Fixed
8mm
6.8mm
12.7mm
21.6V
26.4V
TSM Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER