0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3004

RoHS

Each
1+$22.980
5+$22.830
10+$22.660
50+$21.930
100+$21.630
ITE
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
47AC2123

RoHS

Each
1+$23.040
5+$20.440
10+$17.340
50+$17.040
100+$16.740
ITE
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC2119

RoHS

Each
1+$20.340
5+$18.050
10+$15.310
50+$15.040
100+$14.770
ITE
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC2087

RoHS

Each
1+$19.210
ITE
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
44AC3028

RoHS

Each
1+$31.860
ITE
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
47AC2107

RoHS

Each
1+$23.040
5+$20.440
10+$17.340
50+$17.040
100+$16.740
ITE
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
44AC3040

RoHS

Each
1+$27.980
ITE
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
47AC2071

RoHS

Each
1+$19.210
ITE
3:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2091

RoHS

Each
1+$18.280
5+$17.960
10+$17.650
50+$17.330
100+$17.000
ITE
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
47AC2103

RoHS

Each
1+$19.210
ITE
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
44AC3046

RoHS

Each
1+$37.220
5+$33.000
10+$27.940
50+$25.400
100+$24.970
ITE
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
44AC3022

RoHS

Each
1+$27.980
ITE
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
44AC3010

RoHS

Each
1+$36.940
5+$32.760
10+$27.740
50+$25.220
100+$24.780
ITE
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER