Isolated Surface Mount DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(7)
Output Current - Output 1
=65mA
1
(1)
(2)
(22)
(8)
(9)
(6)
(42)
(13)
Power Supply Applications
(13)
DC / DC Converter Type
(3)
(3)
Input Ratio
(2)
(5)
(6)
Output Power Max
(2)
(6)
(5)
No. of Outputs
(2)
(11)
Output Voltage - Output 1
(6)
(7)
Output Voltage - Output 2
(5)
(6)
Output Current - Output 2
(6)
(5)
Output Regulation
(11)
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$27.150 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 18V | - | ||||||
Each | 1+$15.710 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+$15.710 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+$15.710 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+$9.180 5+$9.000 10+$8.830 50+$8.480 100+$8.420 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+$32.390 5+$32.140 10+$31.870 50+$30.850 100+$30.420 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 36V | TES 2N Series | ||||||
TDK-LAMBDA | Each | 1+$30.320 50+$27.790 100+$25.720 250+$24.110 500+$22.740 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+$36.150 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | 7.75mm | Surface Mount Device | 24mm | 36V | 75V | - | ||||||
Each | 1+$32.760 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 4.5V | 9V | - | ||||||
Each | 1+$8.950 5+$8.640 10+$8.330 50+$7.710 100+$7.500 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | ||||||
TRACO POWER | Each | 1+$43.230 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 8mm | - | 24mm | 4.5V | 9V | TES 2N Series | |||||
TDK-LAMBDA | Each | 1+$30.320 50+$27.790 100+$25.720 250+$24.110 500+$22.740 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+$30.320 50+$27.790 100+$25.720 250+$24.110 500+$22.740 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | |||||