0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK8163

RoHS

Each
1+$19.070
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8139

RoHS

Each
1+$19.070
10+$18.650
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8151

RoHS

Each
1+$21.860
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
27AJ4433

RoHS

Each
1+$19.040
5+$18.700
10+$18.360
50+$18.040
100+$17.700
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
27AJ4449

RoHS

Each
1+$19.060
5+$18.710
10+$18.380
50+$18.050
100+$17.710
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
27AJ4412

RoHS

Each
1+$40.160
5+$39.630
10+$39.080
50+$38.410
100+$37.730
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
27AJ4441

RoHS

Each
1+$19.050
5+$18.720
10+$18.380
50+$18.050
100+$17.720
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
27AJ4457

RoHS

Each
1+$19.040
5+$18.700
10+$18.360
50+$18.040
100+$17.700
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
54AK5468

RoHS

Each
1+$25.540
5+$25.150
10+$24.740
50+$23.940
100+$23.130
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
54AK5480

RoHS

Each
1+$32.830
25+$30.390
50+$28.490
100+$27.670
250+$26.860
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
54AK5492

RoHS

Each
1+$32.830
25+$30.390
50+$28.490
100+$27.670
250+$26.860
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER