0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.480
10+$4.440
25+$4.370
50+$4.330
100+$4.240
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
41AH7695

RoHS

Each
1+$17.150
5+$16.710
10+$16.260
25+$15.690
100+$14.810
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+$10.950
5+$10.590
10+$10.460
25+$10.260
50+$10.170
More Pricing...
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
-
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
62AK6715

RoHS

Each
1+$4.460
5+$4.350
10+$4.230
25+$4.080
100+$3.850
ITE
Surface Mount DIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
1.5kV
3.3V
-
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
76Y4960

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$4.670
10+$4.460
25+$4.380
50+$4.330
100+$4.240
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
-
Fixed
10.46mm
4.16mm
-
13.72mm
10.8V
13.2V
NXJ1 Series
74AH4213

RoHS

TEXAS INSTRUMENTS
Each
1+$20.570
5+$19.820
10+$19.100
25+$18.440
50+$17.860
More Pricing...
Industrial
Module
-
1W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
7.11mm
5.33mm
-
19.69mm
4.5V
5.5V
DCP01B Series
74AC2205

RoHS

Each
1+$19.380
5+$18.760
10+$18.490
50+$17.890
100+$17.650
ITE
-
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
22AC3829

RoHS

Each
10+$33.840
25+$32.970
100+$32.100
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
74AC2133

RoHS

Each
1+$22.160
5+$19.650
10+$16.660
50+$16.370
100+$16.090
ITE
-
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
48V
-
Fixed
13.7mm
8.45mm
-
18.9mm
36V
75V
TMR 1SM Series
61K3411

RoHS

Each
35+$9.470
50+$9.410
100+$9.350
250+$9.270
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
61K3403

RoHS

Each
35+$9.470
50+$9.410
100+$9.350
250+$9.270
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
77Y4612

RoHS

Each
10+$17.280
25+$16.840
100+$16.400
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
9V
18V
-
77Y4650

RoHS

Each
10+$33.840
25+$32.970
100+$32.100
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
20X0356

RoHS

Each
1+$35.630
5+$33.900
10+$32.200
50+$31.160
100+$30.730
ITE
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
77Y4607

RoHS

Each
10+$16.950
25+$16.520
100+$16.090
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
52Y1076

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
30+$10.040
Medical
Module
2:1
1W
1 Output
12V
83mA
-
-
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.23mm
-
14.99mm
9V
18V
MTC1 Series
77Y4640

RoHS

Each
10+$33.840
25+$32.970
100+$32.100
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
77Y4622

RoHS

Each
10+$18.110
25+$17.640
100+$17.180
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
77Y4617

RoHS

Each
10+$17.280
25+$16.840
100+$16.400
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
18V
36V
-
77Y4645

RoHS

Each
10+$33.180
25+$32.320
100+$31.470
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
10.8V
13.2V
-
74AC2207

RoHS

Each
1+$22.520
5+$21.880
10+$21.260
50+$20.180
100+$19.900
ITE
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
22AC3835

RoHS

Each
10+$33.840
25+$32.970
100+$32.100
ITE
DIP
4:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
74AC2199

RoHS

Each
1+$21.200
5+$21.030
10+$20.860
50+$20.180
100+$19.900
ITE
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
22AC3824

RoHS

Each
10+$35.270
25+$34.360
100+$33.450
ITE
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3836

RoHS

Each
10+$35.270
25+$34.360
100+$33.450
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER