0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3503

RoHS

Each
1+$59.860
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
82AC3517

RoHS

Each
1+$59.860
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
82AC3489

RoHS

Each
1+$58.760
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
82AC3475

RoHS

Each
1+$58.760
Medical
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER