0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7033

RoHS

Each
1+$24.010
10+$23.190
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
17T4033

RoHS

Each
1+$44.610
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2541

RoHS

Each
1+$44.610
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
27AJ4466

RoHS

Date/Lot Code

Each
1+$25.400
5+$24.970
10+$24.520
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
77Y4664

RoHS

Each
10+$40.490
25+$39.440
100+$38.400
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
27AJ4474

RoHS

Each
1+$25.400
5+$24.970
10+$24.520
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
9V
18V
CC-E Series
27AJ4487

RoHS

Each
1+$25.400
5+$24.970
10+$24.520
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
36V
76V
CC-E Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER