Isolated Surface Mount DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(7)
Output Current - Output 2
=40mA
1
(3)
(3)
(1)
(3)
(3)
(5)
(6)
(6)
Power Supply Applications
(1)
(6)
DC / DC Converter Type
(1)
(1)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(7)
(1)
Output Current - Output 1
(6)
(2)
Output Voltage - Output 2
(7)
(1)
Output Regulation
(7)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$10.360 5+$10.290 10+$10.220 50+$10.050 100+$9.920 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+$15.040 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 1+$15.040 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+$9.610 5+$9.410 10+$9.230 50+$9.080 100+$9.030 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
TRACO POWER | Each | 1+$9.610 5+$9.410 10+$9.230 50+$9.080 100+$9.030 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | - | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
TRACO POWER | Each | 1+$13.400 5+$13.050 10+$12.740 50+$12.210 100+$11.200 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | - | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$9.160 5+$9.070 10+$8.930 25+$8.850 50+$8.660 More Pricing... | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | 4.41mm | - | 19.94mm | 4.5V | 5.5V | MGJ1 Series | |||||
TRACO POWER | Each | 1+$13.400 5+$13.050 10+$12.740 50+$12.210 100+$11.200 | - | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | - | 1kV | 24V | Fixed | 8mm | 6.8mm | - | 12.7mm | 21.6V | 26.4V | TSM Series | |||||