Isolated Surface Mount DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(3)
Output Current - Output 2
=67mA
1
(3)
(3)
(1)
(3)
(3)
(5)
(6)
(6)
Power Supply Applications
(9)
(4)
DC / DC Converter Type
(3)
Input Ratio
(7)
(2)
(4)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(13)
Output Current - Output 1
(13)
Output Voltage - Output 2
(13)
Output Regulation
(9)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$37.300 5+$35.510 10+$33.730 50+$32.640 100+$32.180 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
TRACO POWER | Each | 1+$47.420 | ITE | - | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 4.5V | 18V | TDR 2WISM Series | |||||
TRACO POWER | Each | 1+$46.470 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 12V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+$35.080 5+$34.170 10+$33.260 25+$32.050 100+$30.230 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU02 Series Series | ||||||
TRACO POWER | Each | 1+$46.470 | Medical | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 9V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
TRACO POWER | Each | 1+$27.750 5+$24.630 10+$20.880 50+$20.520 100+$20.170 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 36V | 75V | TRS 2 Series | |||||
TRACO POWER | Each | 1+$47.340 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
TRACO POWER | Each | 1+$22.520 5+$21.880 10+$21.260 50+$20.180 100+$19.900 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 9V | 18V | TRS 2 Series | |||||
TRACO POWER | Each | 1+$47.340 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 48V | - | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
TRACO POWER | Each | 1+$24.540 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 18V | 36V | TRS 2 Series | |||||
TRACO POWER | Each | 1+$24.540 | ITE | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+$17.050 5+$16.610 10+$16.170 25+$15.590 100+$14.710 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 3kV | 12V | - | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 4.5V | 18V | ISV02 Series | ||||||
Each | 1+$17.050 5+$16.610 10+$16.170 25+$15.590 100+$14.710 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 3kV | 24V | - | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 9V | 36V | ISV02 Series | ||||||