0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4740

RoHS

Date/Lot Code

Each
1+$27.350
5+$27.170
10+$26.990
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
90AK4728

RoHS

Each
1+$31.330
5+$28.680
10+$28.300
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
90AK4716

RoHS

Each
1+$34.600
5+$34.360
10+$34.100
50+$33.740
100+$32.060
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER