0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6909

RoHS

Each
1+$16.320
10+$15.500
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
30AK8137

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8135

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8125

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8129

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8117

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8113

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8123

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8105

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8111

RoHS

Each
1+$17.990
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
27AJ4394

RoHS

Each
1+$18.140
5+$17.820
10+$17.490
50+$17.180
100+$16.850
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
54AK5440

RoHS

Each
1+$30.320
50+$27.790
100+$25.720
250+$24.110
500+$22.740
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
54AK5458

RoHS

Each
1+$30.320
50+$27.790
100+$25.720
250+$24.110
500+$22.740
ITE
Surface Mount DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
54AK5464

RoHS

Each
1+$30.320
50+$27.790
100+$25.720
250+$24.110
500+$22.740
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
54AK5442

RoHS

Each
1+$17.330
5+$17.070
10+$16.790
ITE
Surface Mount DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
27AJ4399

RoHS

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4390

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.820
10+$17.490
50+$17.180
100+$16.850
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4379

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.820
10+$17.490
50+$17.180
100+$16.850
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4387

RoHS

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4398

RoHS

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4385

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.820
10+$17.490
50+$17.180
100+$16.850
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4392

RoHS

Each
1+$18.140
5+$17.810
10+$17.500
50+$17.170
100+$16.850
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4383

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4401

RoHS

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4381

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER