Isolated Surface Mount DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(23)
Output Power Max
=5W
1
(2)
(316)
(13)
(175)
(1)
(96)
(4)
(6)
Power Supply Applications
(11)
Input Ratio
(1)
(1)
(21)
No. of Outputs
(15)
(8)
Output Voltage - Output 1
(3)
(6)
(1)
(7)
(6)
Output Current - Output 1
(2)
(1)
(3)
(1)
(2)
(4)
(2)
(1)
Output Voltage - Output 2
(3)
(3)
(2)
Output Current - Output 2
(2)
(1)
(3)
(2)
Output Regulation
(10)
Isolation Voltage
(13)
(10)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$43.710 5+$42.280 10+$41.700 50+$40.340 100+$39.780 | ITE | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.6mm | 10.2mm | - | 33.4mm | 18V | 36V | TES 5 Series | ||||||
TRACO POWER | Each | 1+$73.890 5+$65.250 10+$54.880 50+$49.690 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$40.270 5+$39.680 10+$38.750 50+$37.800 100+$36.620 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 9.9mm | - | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$36.830 5+$36.390 10+$35.970 50+$35.610 100+$35.570 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$35.860 5+$34.720 10+$33.570 50+$32.500 100+$32.040 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$36.230 5+$36.020 10+$35.810 50+$32.340 100+$31.790 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$36.830 5+$36.390 10+$35.970 50+$35.410 100+$35.150 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$48.260 5+$42.780 10+$36.230 50+$32.950 100+$32.380 | ITE | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 10+$62.240 | - | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 10+$54.560 | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 10+$54.560 | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 48V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | - | ||||||
Each | 10+$54.560 | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | TES 5WI | ||||||
Each | 10+$54.890 | - | 4:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 10+$54.560 | - | 4:1 | 5W | 1 Output | 15V | 335mA | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | - | ||||||
Each | 10+$54.560 | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 9V | 36V | TES 5WI | ||||||
51R5180 RoHS | Each | 10+$54.560 | - | 4:1 | 5W | 1 Output | 15V | 335mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | TES 5WI | |||||
Each | 10+$57.510 | - | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 48V | - | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | TES 5WI | ||||||
51R5182 RoHS | Each | 10+$57.510 | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | - | 1.5kV | 48V | - | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | TES 5WI | |||||
Each | 10+$57.510 | - | 4:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | - | 1.5kV | 48V | - | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | TES 5WI | ||||||
Each | 10+$62.240 | - | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 48V | - | Fixed | 20.6mm | 9.8mm | Surface Mount Device | 33.4mm | 18V | 75V | TES 5WI | ||||||
TRACO POWER | Each | 1+$34.720 5+$34.080 10+$33.450 50+$31.970 100+$31.520 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$33.510 5+$33.270 10+$33.030 50+$31.970 100+$31.510 | ITE | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+$35.200 5+$34.060 10+$33.570 50+$32.490 100+$32.040 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||