THL 3WISM Series Isolated Surface Mount DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=THL 3WIS...
1
(54)
(18)
(34)
(33)
(18)
(4)
(3)
(3)
Power Supply Applications
(24)
Input Ratio
(24)
Output Power Max
(24)
No. of Outputs
(14)
(10)
Output Voltage - Output 1
(4)
(5)
(6)
(6)
(3)
Output Current - Output 1
(3)
(6)
(3)
(3)
(4)
(5)
Output Voltage - Output 2
(3)
(3)
(4)
Output Current - Output 2
(3)
(3)
(4)
Output Regulation
(24)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$25.360 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$25.360 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$27.280 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$30.660 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$27.280 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$30.660 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
TRACO POWER | Each | 1+$31.280 5+$29.840 10+$28.410 50+$27.480 100+$27.100 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+$29.570 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+$31.820 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+$33.330 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+$29.570 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+$31.820 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$29.570 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
TRACO POWER | Each | 1+$38.590 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$43.390 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$35.870 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$38.590 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$43.390 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$35.870 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$35.870 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$35.870 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$35.870 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$38.590 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+$38.590 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||