0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
80AH9928

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$18.740
5+$18.030
10+$17.070
25+$16.500
50+$16.220
More Pricing...
ITE
Module
2:1
12W
1 Output
12V
1A
-
-
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
-
26mm
37V
57V
MYBSP Series
51R5158

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5161

RoHS

Each
10+$48.360
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5159

RoHS

Each
10+$48.360
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5151

RoHS

Each
10+$48.360
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
51R5153

RoHS

Each
10+$48.360
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
51R5148

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
TES 3WI
51R5155

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
-
51R5157

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
58AC1612

RoHS

Each (Supplied on Full Reel)
Full Reel
200+$12.770
400+$12.590
800+$12.500
ITE
Module
2:1
12W
1 Output
12V
1A
-
-
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
Surface Mount Device
26mm
37V
57V
MYBSP Series
51R5154

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
3.3V
750mA
-
-
Regulated
1.5kV
48V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
51R5143

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
3.3V
750mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
51R5147

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
TES 3WI
51R5145

RoHS

Each
10+$46.480
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER