0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8,670 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78X6002

RoHS

Date/Lot Code

Each
1+$52.250
5+$47.870
10+$44.950
25+$44.940
50+$44.920
More Pricing...
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
11.3mm
Through Hole
50.8mm
9V
36V
AEE Series
01AJ9630

RoHS

Each
1+$10.830
5+$10.470
10+$10.330
25+$10.130
50+$10.000
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
66AH7087

RoHS

Each
1+$19.320
5+$18.930
10+$18.540
25+$18.170
50+$17.780
More Pricing...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
26M3962

RoHS

Each
1+$33.300
5+$33.080
10+$32.870
50+$31.100
100+$28.880
ITE
DIP
2:1
6W
-
1 Output
12V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
20mm
10mm
-
32mm
18V
36V
TEN 5 Series
85AC3149

RoHS

Each
1+$14.600
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
30AJ8272

RoHS

Each
1+$37.640
5+$37.350
10+$37.050
50+$36.950
100+$36.320
ITE
DIP
4:1
12W
-
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
49Y4006

RoHS

Each
1+$36.090
ITE
DIP
4:1
30W
-
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y3028

RoHS

Each
10+$34.236
ITE
SIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
99Y8138

RoHS

Each
1+$127.050
5+$123.780
10+$120.530
50+$116.180
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
51R5186

RoHS

Each
1+$55.200
Medical
DIP
2:1
3W
-
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
88M0711

RoHS

Each
1+$6.640
5+$6.470
10+$6.290
25+$6.060
100+$5.710
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+$7.040
5+$7.020
10+$6.990
50+$6.900
100+$6.780
ITE
SIP
1:1
1W
-
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
98K1443

RoHS

Each
1+$17.350
5+$17.070
10+$16.800
50+$16.540
100+$16.430
ITE
DIP
2:1
2W
-
2 Output
12V
85mA
-12V
-
85mA
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
93K0355

RoHS

Each
1+$37.920
5+$36.680
10+$36.170
50+$35.010
100+$34.510
ITE
DIP
4:1
5W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
93K0689

RoHS

Each
1+$9.480
5+$8.910
10+$8.360
50+$7.750
100+$7.540
ITE
SIP
1:1
2W
-
2 Output
12V
80mA
-12V
-
80mA
-
Unregulated
1kV
24V
-
Fixed
7.6mm
10.2mm
-
19.5mm
21.6V
26.4V
TMH Series
38K2306

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
70AJ1159

RoHS

Each
1+$221.290
ITE & Railway
DIP
12:1
100W
-
1 Output
24V
4.2A
-
-
-
-
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
93X4220

RoHS

Each
1+$57.600
5+$56.750
10+$56.740
25+$56.730
50+$56.720
More Pricing...
ITE
Eighth Brick, DOSA
4:1
120W
-
1 Output
12V
10A
-
-
-
-
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.8mm
12.7mm
-
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
51R4810

RoHS

Each
1+$84.480
ITE
DIP
4:1
12W
-
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
35R0699

RoHS

Each
1+$18.800
5+$18.320
10+$17.820
50+$17.170
100+$16.190
ITE
SIP
4:1
2W
-
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
45Y3061

RoHS

Each
1+$42.160
ITE
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
45Y2672

RoHS

Each
1+$100.890
ITE
DIP
4:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
45Y2601

RoHS

Each
1+$62.080
Medical
DIP
4:1
6W
-
1 Output
12V
500mA
-
-
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
45Y2558

RoHS

Each
1+$76.360
Medical
DIP
4:1
10W
-
2 Output
15V
333mA
-15V
-
333mA
-
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
02AH3066

RoHS

Each
1+$15.920
5+$15.490
10+$15.050
25+$14.630
50+$14.230
More Pricing...
ITE
SIP
5:1
1W
-
1 Output
6V
300mA
-
-
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
26-50 of 8670 items
of 347 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER