Isolated Through Hole DC / DC Converters :
132 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(37)
(88)
Approvals & Standards
=CSA, IEC...
1
(20)
(25)
(34)
(3)
(1)
(1)
(9)
(1)
DC / DC Converter Mounting
(132)
DC / DC Converter Output Type
(112)
(20)
Power Supply Applications
(40)
(92)
Output Regulation
(76)
(26)
No. of Outputs
(73)
(59)
Isolation Voltage
(3)
(49)
(1)
(2)
(3)
(73)
(1)
Input Ratio
(54)
(71)
(1)
(6)
DC / DC Converter Type
(65)
(1)
(66)
Depth
(7)
(51)
(3)
(8)
(7)
(2)
(8)
(19)
Packaging
(132)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$35.900 | Medical | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 10.8V | 13.2V | - | ||||||
Each | 1+$52.380 5+$50.700 10+$49.990 25+$49.080 50+$48.450 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 2kV | 24V | CSA, IEC, UL | Fixed | 24.4mm | 8.9mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 1+$18.360 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 18V | 36V | - | ||||||
Each | 1+$28.660 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 4.5V | 5.5V | - | ||||||
Each | 1+$23.970 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+$15.760 5+$15.360 10+$14.960 25+$14.420 100+$13.630 | Medical | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | - | ||||||
Each | 1+$27.400 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+$23.970 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+$22.790 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
Each | 1+$22.790 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | TEN 6N Series | ||||||
Each | 1+$21.760 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | TEN 6N Series | ||||||
Each | 1+$67.550 5+$65.790 10+$64.060 25+$61.730 100+$58.230 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 4kV | 12V | CSA, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JHM20 Series | ||||||
Each | 153+$41.370 | Medical | DIP | 1:1 | 1.5W | 1 Output | 12V | 125mA | - | - | - | 8kV | 12V | CSA, IEC, UL | Fixed | 20.45mm | 10.16mm | Through Hole | 32.26mm | 10.8V | 13.2V | - | ||||||
Each | 1+$11.520 5+$11.220 10+$10.920 25+$10.520 100+$9.940 | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 1+$66.400 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 12V | CSA, IEC, UL | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 9V | 18V | - | ||||||
Each | 112+$82.520 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 12V | CSA, IEC, UL | Fixed | 20.32mm | 11.43mm | Through Hole | 31.75mm | 9V | 18V | - | ||||||
Each | 90+$62.510 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 2.25kV | 48V | CSA, IEC, UL | Fixed | 24.4mm | 8.9mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 1+$17.340 5+$16.880 10+$16.430 25+$15.830 100+$14.940 | Medical | SIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | - | - | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | - | ||||||
Each | 1+$18.570 5+$18.090 10+$17.610 25+$16.970 100+$16.000 | Medical | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 21.85mm | 10.6mm | Through Hole | 9.2mm | 4.5V | 9V | - | ||||||
Each | 112+$59.670 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 48V | CSA, IEC, UL | Fixed | 20.32mm | 11.43mm | Through Hole | 31.75mm | 18V | 72V | - | ||||||
Each | 1+$9.710 5+$9.460 10+$9.210 25+$8.880 100+$8.370 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 4.5V | 5.5V | IMA01 Series | ||||||
Each | 1+$10.080 5+$9.820 10+$9.560 25+$9.210 100+$8.690 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||