Isolated Through Hole DC / DC Converters :
32 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(30)
Approvals & Standards
=CSA, UL
1
(20)
(25)
(34)
(3)
(1)
(1)
(9)
(1)
Power Supply Applications
(32)
DC / DC Converter Type
(22)
(4)
(4)
(2)
Input Ratio
(2)
(19)
(11)
Output Power Max
(2)
(1)
(8)
(2)
(11)
(1)
(1)
(1)
No. of Outputs
(32)
Output Voltage - Output 1
(6)
(9)
(5)
(8)
(1)
(2)
(1)
Output Current - Output 1
(2)
(3)
(1)
(3)
(3)
(1)
(3)
(1)
Output Regulation
(2)
Isolation Voltage
(13)
(11)
Packaging
(32)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.930 10+$1.890 25+$1.790 50+$1.770 100+$1.740 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | ||||||
Each | 1+$32.180 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||||
49Y4006 RoHS | Each | 1+$36.100 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | |||||
Each | 1+$36.100 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||||
Each | 25+$2.030 50+$2.000 100+$1.960 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10.2mm | 19.6mm | 4.5V | 5.5V | RFB Series | ||||||
49Y4002 RoHS | Each | 1+$36.100 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | |||||
94Y5565 RoHS | Each | 1+$32.180 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 10+$104.830 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | 1kV | 24V | CSA, UL | Fixed | 37.9mm | Through Hole | 6.5mm | 31.6mm | 18V | 36V | - | ||||||
Each | 1+$34.450 | ITE | DIP | 4:1 | 23.1W | 1 Output | 3.3V | 7A | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$245.950 10+$224.020 25+$217.930 50+$213.050 | ITE | Quarter Brick, DIP | 2:1 | 151.2W | 1 Output | 28V | 5.4A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | ||||||
Each | 1+$157.080 10+$148.370 | ITE | Quarter Brick, DIP | 2:1 | 75W | 1 Output | 15V | 5A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | ||||||
Each | 1+$36.100 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | ||||||
Each | 1+$34.450 | ITE | DIP | 4:1 | 23.1W | 1 Output | 3.3V | 7A | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | ||||||
Each | 1+$165.400 | ITE | Quarter Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | ||||||
Each | 1+$234.770 10+$213.840 25+$208.020 50+$203.370 | ITE | Quarter Brick | 2:1 | 153.6W | 1 Output | 48V | 3.2A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | ||||||
Each | 10+$108.230 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
Each | 10+$81.160 25+$76.830 50+$73.180 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 6.8mm | 29.6mm | 18V | 36V | - | ||||||
Each | 10+$77.470 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 6.8mm | 29.6mm | 18V | 36V | - | ||||||
Each | 10+$104.830 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | 1kV | 24V | CSA, UL | Fixed | 37.9mm | Through Hole | 6.5mm | 31.6mm | 18V | 36V | - | ||||||
Each | 10+$108.230 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
Each | 10+$75.150 25+$70.870 50+$67.210 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | 1kV | 24V | CSA, UL | Fixed | 37.9mm | Through Hole | 5mm | 27.9mm | 18V | 36V | - | ||||||
Each | 10+$104.830 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | 1kV | 24V | CSA, UL | Fixed | 37.9mm | Through Hole | 6.5mm | 31.6mm | 18V | 36V | - | ||||||
Each | 10+$113.380 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 9A | - | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
Each | 10+$104.830 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 9A | - | 1kV | 24V | CSA, UL | Fixed | 37.9mm | Through Hole | 6.5mm | 31.6mm | 18V | 36V | - | ||||||
Each | 10+$81.160 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 6.8mm | 29.6mm | 18V | 36V | - | ||||||