Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(2)
(15)
DC / DC Converter Output Type
=Adjustable
1
(18)
(7304)
(1212)
Output Regulation
(18)
Isolation Voltage
(18)
No. of Outputs
(17)
(1)
DC / DC Converter Type
(16)
(2)
Depth
(1)
(1)
(15)
(1)
Input Ratio
(14)
(1)
(1)
Width
(1)
(1)
(14)
(1)
(1)
Power Supply Applications
(13)
(1)
(2)
Output Power Max
(1)
(2)
(2)
(13)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$131.740 5+$128.350 10+$124.960 25+$120.450 100+$113.670 | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.5kV | 72V | CE | Adjustable | 40.6mm | 10.16mm | Through Hole | 50.8mm | 36V | 140V | - | ||||||
Each | 1+$116.520 5+$113.520 10+$110.510 25+$106.500 100+$100.500 | Railway | DIP | 3:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 1.5kV | 110V | - | Adjustable | 25.4mm | 10.16mm | Through Hole | 50.8mm | 55V | 176V | - | ||||||
45AM4642 RoHS | MEAN WELL | Each | 1+$18.440 5+$17.920 10+$17.640 25+$17.140 50+$16.720 More Pricing... | Industrial | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | - | - | Adjustable | 20.3mm | 12.2mm | - | 31.8mm | 18V | 36V | SCW08 Series | ||||
Each | 1+$17.150 10+$16.580 25+$16.570 50+$16.560 100+$16.550 More Pricing... | - | Module | - | 20W | 1 Output | 57V | - | - | - | Regulated | 1.5kV | 12V | - | Adjustable | 19mm | 14mm | - | 56mm | 5V | 15V | - | ||||||
Each | 1+$115.770 5+$112.780 10+$109.790 25+$105.810 100+$99.820 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 36V | 75V | - | ||||||
Each | 1+$123.720 5+$120.520 10+$117.330 25+$113.070 100+$106.670 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 9V | 18V | - | ||||||
Each | 1+$115.770 5+$112.780 10+$109.790 25+$105.810 100+$99.820 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 36V | 75V | - | ||||||
Each | 1+$123.720 5+$120.520 10+$117.330 25+$113.070 100+$106.670 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 9V | 18V | - | ||||||
05AC8501 RoHS | XP POWER | Each | 1+$164.440 5+$146.000 10+$123.860 50+$112.810 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 1.5kV | 24V | - | Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 36V | JSK50 Series | ||||
Each | 1+$115.770 5+$112.780 10+$109.790 25+$105.810 100+$99.820 | ITE | DIP | 2:1 | 50W | 1 Output | 3.3V | 10A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 36V | 75V | - | ||||||
Each | 1+$118.090 5+$115.040 10+$111.990 25+$107.930 100+$101.820 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 18V | 36V | - | ||||||
Each | 1+$123.720 5+$120.520 10+$117.330 25+$113.070 100+$106.670 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 18V | 36V | - | ||||||
05AC8495 RoHS | XP POWER | Each | 1+$149.180 5+$132.640 10+$112.810 50+$110.890 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | - | - | Regulated | 1.5kV | 12V | - | Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 18V | JSK50 Series | ||||
05AC8508 RoHS | XP POWER | Each | 1+$118.930 5+$115.870 10+$112.810 50+$110.890 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 48V | - | Adjustable | 25.4mm | 11mm | - | 50.8mm | 36V | 75V | JSK50 Series | ||||
05AC8498 RoHS | XP POWER | Each | 1+$128.670 5+$124.040 10+$121.920 50+$118.840 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 12V | - | Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 18V | JSK50 Series | ||||
05AC8497 RoHS | XP POWER | Each | 1+$149.180 5+$132.640 10+$112.810 50+$110.890 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | - | - | Regulated | 1.5kV | 12V | - | Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 18V | JSK50 Series | ||||
05AC8503 RoHS | XP POWER | Each | 1+$149.180 5+$132.640 10+$112.810 50+$110.890 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 24V | - | Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 36V | JSK50 Series | ||||
Each | 1+$21.950 5+$21.800 10+$21.660 25+$21.360 50+$21.070 More Pricing... | - | Module | - | 40W | 1 Output | 57V | 700mA | - | - | Regulated | 1.5kV | 24V | - | Adjustable | 30mm | 15.14mm | - | 50.6mm | 12V | 27V | - | ||||||