0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6984

RoHS

Each
1+$15.580
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
05M6998

RoHS

Each
1+$17.990
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6996

RoHS

Each
1+$15.580
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
27AJ4386

RoHS

Each
1+$19.440
5+$19.090
10+$18.730
50+$18.400
100+$18.050
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
9V
18V
CC-E Series
27AJ4393

RoHS

Each
1+$21.110
50+$19.350
100+$17.910
250+$16.790
500+$15.830
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
27AJ4438

RoHS

Each
1+$19.060
5+$18.710
10+$18.380
50+$18.050
100+$17.710
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
05M6932

RoHS

Each
1+$17.560
10+$16.700
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
36V
76V
-
27AJ4378

RoHS

Each
1+$14.850
5+$14.600
10+$14.330
50+$14.070
100+$13.820
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
05M7002

RoHS

Each
1+$18.210
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6924

RoHS

Each
1+$17.560
10+$16.700
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6910

RoHS

Each
1+$17.560
10+$16.700
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
05M6994

RoHS

Each
1+$18.210
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
9V
18V
-
27AJ4461

RoHS

Each
1+$19.060
5+$18.710
10+$18.380
50+$18.050
100+$17.710
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4400

RoHS

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4460

RoHS

Each
1+$19.040
5+$18.700
10+$18.370
50+$18.040
100+$17.710
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
48V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4397

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
27AJ4435

RoHS

Each
1+$19.050
5+$18.720
10+$18.380
50+$18.050
100+$17.720
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4437

RoHS

Each
1+$19.040
5+$18.700
10+$18.370
50+$18.040
100+$17.710
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4380

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.820
10+$17.490
50+$17.180
100+$16.850
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4402

RoHS

Each
1+$18.140
5+$17.820
10+$17.490
50+$17.180
100+$16.850
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
48V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4453

RoHS

Each
1+$19.870
5+$19.520
10+$19.160
50+$18.820
100+$18.460
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
27AJ4384

RoHS

Each
1+$18.140
5+$17.680
10+$17.200
50+$16.890
100+$16.600
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
9V
18V
CC-E Series
27AJ4448

RoHS

Each
1+$22.550
50+$20.670
100+$19.140
250+$17.940
500+$16.910
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
27AJ4458

RoHS

Each
1+$19.060
5+$18.710
10+$18.380
50+$18.050
100+$17.710
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4450

RoHS

Each
1+$24.350
50+$22.330
100+$20.670
250+$19.380
500+$18.260
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER