0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$24.200
10+$23.380
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
27AJ4467

RoHS

Each
1+$20.030
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
-
8.5mm
21.1mm
4.5V
9V
CC-E Series
27AJ4463

RoHS

Each
1+$31.950
5+$31.390
10+$30.820
50+$30.270
100+$29.690
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
-
8.5mm
21.1mm
4.5V
9V
CC-E Series
05M7022

RoHS

Each
1+$24.200
10+$23.380
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
9V
18V
-
05M7016

RoHS

Each
10+$23.380
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
4.5V
9V
-
27AJ4469

RoHS

Date/Lot Code

Each
1+$25.400
5+$24.960
10+$24.510
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
-
8.5mm
21.1mm
9V
18V
CC-E Series
27AJ4488

RoHS

Each
1+$25.400
5+$24.960
10+$24.510
50+$24.080
100+$23.630
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
-
8.5mm
21.1mm
36V
76V
CC-E Series
27AJ4484

RoHS

Each
1+$25.400
5+$24.960
10+$24.510
50+$24.090
100+$23.670
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
-
8.5mm
21.1mm
36V
76V
CC-E Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER