0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

448 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+$14.850
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
45Y3061

RoHS

Each
1+$42.880
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
02AH3066

RoHS

WURTH ELEKTRONIK
Each
1+$17.840
10+$17.040
25+$16.390
50+$16.250
100+$16.110
More Pricing...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
-
11.1mm
21.8mm
8V
42V
MagI3C VISM Series
90Y8810

RoHS

Each
1+$55.430
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
18V
TMR 9 Series
56AC6910

RoHS

Each
1+$19.080
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 3 Series
85AC3162

RoHS

Each
1+$13.820
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
18V
36V
TEC 2
82AC3540

RoHS

Each
1+$43.410
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
-
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
30AJ8811

RoHS

Each
1+$22.170
ITE
SIP
4:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
11.2mm
21.8mm
9V
36V
TMR 4WI Series
92AH0630

RoHS

Each
1+$18.890
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 4
45Y3102

RoHS

Each
1+$45.630
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
73AC5707

RoHS

Each
1+$32.880
Railway
SIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
-
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 3WIR
85AC3159

RoHS

Each
1+$12.090
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
18V
36V
TEC 2
92AH0629

RoHS

Each
1+$20.610
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 4
85AC3205

RoHS

Each
1+$15.710
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
36V
75V
TEC 3
73AC5141

RoHS

Each
1+$14.260
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
36V
TEC 2WI
45Y3096

RoHS

Each
1+$42.880
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3100

RoHS

Each
1+$45.630
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
78Y4466

RoHS

Each
1+$32.510
5+$31.670
10+$30.830
25+$29.720
100+$28.030
ITE
SIP
4:1
5W
1 Output
15V
334mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
4.5V
18V
-
45Y3094

RoHS

Each
1+$42.880
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3093

RoHS

Each
1+$48.310
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
45Y3064

RoHS

Each
1+$42.880
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
73AC5746

RoHS

Each
1+$46.970
Railway
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 6WIR
85AC3189

RoHS

Each
1+$16.460
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
18V
TEC 3
73AC5137

RoHS

Each
1+$13.280
ITE
SIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
36V
TEC 2WI
73AC5718

RoHS

Each
1+$32.880
Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
-
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 3WIR
1-25 of 448 items
of 18 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER