0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

189 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45T6855

RoHS

Each
1+$14.400
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
47AC1962

RoHS

Each
1+$13.880
10+$12.750
25+$12.400
50+$12.130
100+$11.880
More Pricing...
ITE
-
-
-
1 Output
12V
80mA
-
-
Unregulated
-
12V
-
Fixed
7.5mm
12.5mm
-
22mm
10.8V
13.2V
TMV-EN Series
34AK0910

RoHS

Each
1+$35.080
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+$35.000
5+$34.740
10+$34.500
50+$33.420
100+$32.360
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0901

RoHS

Each
1+$39.280
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+$39.280
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK0894

RoHS

Each
1+$34.980
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
61AK3178

RoHS

Each
1+$11.700
5+$11.400
10+$11.090
25+$10.420
100+$9.830
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
IZB03 Series
61AK3176

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3172

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3184

RoHS

Each
1+$12.050
5+$11.750
10+$11.440
25+$11.030
100+$10.420
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
36V
75V
IZB03 Series
61AK3174

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3180

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
IZB03 Series
61AK3166

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
5V
500mA
-
-
Regulated
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
IZB03 Series
47AC1946

RoHS

Each
1+$15.470
5+$14.200
10+$13.810
25+$13.560
50+$13.310
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
12.5mm
-
22mm
4.5V
5.5V
TMV-EN Series
47AC1940

RoHS

Each
1+$15.350
5+$14.860
10+$14.650
50+$14.160
100+$13.980
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
12.5mm
-
22mm
4.5V
5.5V
TMV-EN Series
34AK2949

RoHS

Each
1+$44.640
5+$44.340
10+$44.040
50+$41.660
100+$38.680
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK2951

RoHS

Each
1+$44.610
5+$44.320
10+$44.030
50+$41.650
100+$38.670
ITE
SIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
72AK4673

RoHS

Each
1+$16.500
5+$16.370
10+$16.230
50+$16.030
100+$15.750
ITE
SIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
12V
-
Fixed
12.5mm
7.5mm
-
22mm
10.8V
13.2V
TRI 1 Series
34AK2948

RoHS

Each
1+$40.250
5+$39.540
10+$38.850
50+$38.150
100+$37.460
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK2957

RoHS

Each
1+$44.640
5+$44.340
10+$44.040
50+$41.660
100+$38.680
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
72AK4675

RoHS

Each
1+$17.020
5+$16.630
10+$16.230
50+$15.710
100+$15.490
ITE
SIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
12V
-
Fixed
12.5mm
7.5mm
-
22mm
10.8V
13.2V
TRI 1 Series
34AK2953

RoHS

Each
1+$55.580
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK2961

RoHS

Each
1+$44.570
5+$44.460
10+$44.340
50+$44.330
100+$43.640
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2944

RoHS

Each
1+$45.300
5+$45.190
10+$45.080
50+$45.050
100+$41.840
ITE
SIP
4:1
12W
1 Output
3.3V
3A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
1-25 of 189 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER