0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
61R9432

RoHS

Each
10+$77.470
25+$73.340
50+$69.850
ITE
DIP
2:1
15W
1 Output
15V
1A
1kV
24V
-
Fixed
38.4mm
Through Hole
6.8mm
29.6mm
18V
36V
61R9428

RoHS

Each
10+$81.160
25+$76.830
50+$73.180
ITE
DIP
2:1
15W
1 Output
12V
1.25A
1kV
24V
CSA, UL
Fixed
38.4mm
Through Hole
6.8mm
29.6mm
18V
36V
61R9424

RoHS

Each
10+$77.470
ITE
DIP
2:1
15W
1 Output
5V
3A
1kV
24V
CSA, UL
Fixed
38.4mm
Through Hole
6.8mm
29.6mm
18V
36V
61R9420

RoHS

Each
10+$81.160
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
1kV
24V
CSA, UL
Fixed
38.4mm
Through Hole
6.8mm
29.6mm
18V
36V
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER