0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+$19.590
5+$19.090
10+$18.580
50+$17.920
100+$16.920
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
86AK9163

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9165

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9157

RoHS

Each
1+$46.860
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9159

RoHS

Each
1+$40.590
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$41.380
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
86AK9170

RoHS

Each
1+$41.380
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
08P1139

RoHS

Each
1+$27.050
5+$24.020
10+$20.390
50+$18.580
100+$18.270
ITE
SIP
2:1
3W
2 Output
12VDC
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1148

RoHS

Each
1+$19.580
5+$19.080
10+$18.580
50+$17.910
100+$16.910
ITE
SIP
2:1
3W
2 Output
15VDC
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1129

RoHS

Each
1+$18.250
5+$17.780
10+$17.310
50+$16.670
100+$15.750
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1145

RoHS

Each
1+$18.250
5+$17.780
10+$17.310
50+$16.670
100+$15.750
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1149

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1147

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1136

RoHS

Each
1+$19.120
5+$18.630
10+$18.130
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1154

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
10.6mm
-
9.2mm
36V
72V
IZ Series
08P1137

RoHS

Each
1+$25.820
5+$22.930
10+$19.470
50+$17.730
100+$17.440
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1138

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1141

RoHS

Each
1+$19.580
5+$19.080
10+$18.580
50+$17.910
100+$16.910
ITE
SIP
2:1
3W
2 Output
15VDC
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
85AJ5186

RoHS

Each
1+$54.820
5+$53.550
10+$52.300
50+$50.610
100+$49.900
ITE & Railway
DIP
4:1
10W
2 Output
12VDC
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5200

RoHS

Each
1+$43.300
5+$43.020
10+$42.720
50+$40.410
100+$37.530
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Each
1+$49.040
5+$47.910
10+$46.770
50+$45.270
100+$44.630
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
85AJ5181

RoHS

Each
1+$54.160
5+$53.790
10+$53.420
50+$48.300
100+$47.490
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5185

RoHS

Each
1+$54.820
5+$53.550
10+$52.300
50+$50.610
100+$49.900
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5197

RoHS

Each
1+$37.000
5+$36.760
ITE & Railway
DIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5184

RoHS

Each
1+$53.780
5+$52.540
10+$51.300
50+$49.640
100+$48.960
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER