0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46Y7957

RoHS

MURATA POWER SOLUTIONS
Each
1+$14.160
5+$13.710
10+$13.500
25+$13.290
50+$13.110
More Pricing...
ITE
SIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
-
21.95mm
18V
75V
NCS3 Series
46Y7953

RoHS

MURATA POWER SOLUTIONS
Each
1+$14.740
5+$14.590
10+$14.370
25+$14.220
50+$13.920
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
12V
Fixed
9.45mm
11.25mm
-
21.95mm
9V
36V
NCS3 Series
46Y7955

RoHS

MURATA POWER SOLUTIONS
Each
1+$14.160
5+$13.710
10+$13.500
25+$13.290
50+$13.110
More Pricing...
ITE
SIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
12V
Fixed
9.45mm
11.25mm
-
21.95mm
9V
36V
NCS3 Series
55Y5087

RoHS

Each
23+$13.890
25+$13.760
50+$13.460
100+$12.890
250+$12.190
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
Through Hole
21.95mm
18V
75V
NCS Series
77Y4101

RoHS

Each
23+$13.140
25+$13.050
50+$12.960
100+$12.850
250+$12.720
ITE
SIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
12V
Fixed
9.45mm
11.25mm
Through Hole
21.95mm
9V
36V
-
46Y7956

RoHS

MURATA POWER SOLUTIONS
Each
1+$14.740
5+$14.590
10+$14.370
25+$14.220
50+$13.920
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
-
21.95mm
18V
75V
NCS3 Series
46Y7954

RoHS

Each
1+$14.160
5+$13.710
10+$13.500
25+$13.290
50+$13.110
More Pricing...
ITE
SIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
12V
Fixed
9.45mm
11.25mm
-
21.95mm
9V
36V
NCS3 Series
46Y7958

RoHS

Each
1+$14.160
5+$13.710
10+$13.500
25+$13.290
50+$13.110
More Pricing...
ITE
SIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
-
21.95mm
18V
75V
NCS3 Series
55Y5084

RoHS

Each
23+$13.140
25+$13.050
50+$12.960
100+$12.850
250+$12.720
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
12V
Fixed
9.45mm
11.25mm
Through Hole
21.95mm
9V
36V
-
77Y4102

RoHS

Each
23+$13.140
25+$13.050
50+$12.960
100+$12.850
250+$12.720
ITE
SIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
Through Hole
21.95mm
18V
75V
-
81AC5231

RoHS

MURATA POWER SOLUTIONS
Each
1+$19.540
50+$17.920
100+$16.580
250+$15.550
500+$14.660
ITE
SIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
Through Hole
21.95mm
18V
75V
NCS3 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER