0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

295 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC6460

RoHS

Date/Lot Code

Each
1+$12.500
5+$11.870
10+$11.240
25+$10.610
50+$10.400
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
01AJ9635

RoHS

Date/Lot Code

Each
1+$11.330
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
01AJ9630

RoHS

Each
1+$10.830
5+$10.470
10+$10.330
25+$10.130
50+$10.000
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
35R0699

RoHS

Each
1+$16.240
5+$15.820
10+$15.400
50+$14.850
100+$14.010
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
45T6855

RoHS

Each
1+$14.400
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
64X4975

RoHS

Each
1+$28.000
5+$26.950
10+$26.520
25+$25.960
50+$25.530
More Pricing...
Medical
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
8kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
47AC1962

RoHS

Each
1+$13.880
10+$12.750
25+$12.400
50+$12.130
100+$11.880
More Pricing...
ITE
-
-
-
1 Output
12V
80mA
-
-
Unregulated
-
12V
-
Fixed
7.5mm
12.5mm
-
22mm
10.8V
13.2V
TMV-EN Series
74AH2933

RoHS

Each
1+$17.450
ITE & Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
46AK2226

RoHS

Each
1+$20.540
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2204

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
46AK2212

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
78Y4535

RoHS

Each
1+$136.080
5+$132.590
10+$129.100
25+$124.450
100+$117.470
Railway
DIP
2:1
75W
1 Output
12V
6.25A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
74AH2939

RoHS

Each
1+$17.540
ITE & Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
9.6V
14.4V
TRV 1M
27AK7496

RoHS

Each
1+$7.260
100+$6.530
200+$6.070
500+$5.690
1000+$5.400
ITE
SIP
-
1W
1 Output
9V
111.11mA
-
-
-
6kV
5V
-
Fixed
9.8mm
12.5mm
-
19.5mm
4.5V
5.5V
AM1DC-Z Series
78Y4536

RoHS

Each
1+$129.900
5+$126.570
10+$123.230
25+$118.800
100+$112.130
Railway
DIP
2:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
99AC1353

RoHS

Each
1+$22.780
5+$22.200
10+$21.610
25+$20.850
100+$19.680
Medical
SIP
2:1
5W
1 Output
12V
416mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.3mm
12.5mm
Through Hole
26mm
9V
18V
IMM05 Series
99AC1351

RoHS

Date/Lot Code

Each
1+$23.640
5+$23.040
10+$22.440
25+$21.640
100+$20.430
Medical
SIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.5kV
12V
-
Fixed
9.3mm
12.5mm
Through Hole
26mm
9V
18V
IMM05 Series
74AH2934

RoHS

Each
1+$17.340
ITE & Medical
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
74AH2948

RoHS

Each
1+$19.180
ITE & Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
74AH2947

RoHS

Each
1+$19.300
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
01AJ9634

RoHS

Each
1+$9.370
5+$9.060
10+$8.950
25+$8.780
50+$8.650
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-3.5V
80mA
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
78Y4529

RoHS

Each
1+$123.190
5+$120.030
10+$116.880
25+$112.670
100+$106.360
Railway
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4524

RoHS

Each
1+$115.780
5+$112.770
10+$109.760
25+$105.750
100+$99.720
Railway
DIP
2:1
50W
1 Output
15V
3.33A
-
-
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
46AK2205

RoHS

Each
1+$20.410
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
46AK2227

RoHS

Each
1+$20.410
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
1-25 of 295 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER