0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61AC6212

RoHS

Each
35+$4.360
50+$4.310
100+$4.250
250+$4.210
500+$4.130
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
UL
Fixed
9.9mm
Through Hole
6.9mm
11.6mm
4.5V
5.5V
NME Series
61AC6209

RoHS

Each
35+$4.040
ITE
DIP
1:1
750mW
1 Output
5V
150mA
Unregulated
1kV
5V
UL
Fixed
9.9mm
Through Hole
6.9mm
11.6mm
4.5V
5.5V
CME Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER