Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
(2)
Height
=7.2mm
1
(3)
(1)
(9)
(23)
(1)
(17)
(4)
(29)
Output Regulation
(22)
DC / DC Converter Output Type
(22)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
(2)
Input Ratio
(20)
Output Power Max
(2)
(20)
Isolation Voltage
(2)
(20)
Width
(2)
(20)
Depth
(2)
(19)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$17.350 5+$16.780 10+$16.560 50+$16.020 100+$15.790 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 18V | 36V | TEL 2 Series | ||||||
TRACO POWER | Each | 1+$17.380 5+$16.810 10+$16.570 50+$16.030 100+$15.810 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$17.380 5+$16.810 10+$16.570 50+$16.030 100+$15.810 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$17.200 5+$16.650 10+$16.420 50+$15.900 100+$15.660 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+$16.440 5+$15.920 10+$15.700 50+$15.190 100+$14.970 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 18V | 36V | TEL 2 Series | ||||||
TRACO POWER | Each | 1+$16.250 5+$15.960 10+$15.680 50+$15.170 100+$14.970 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$16.500 5+$16.370 10+$16.250 50+$16.000 100+$15.900 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 9V | 18V | TEL 2 Series | |||||
98K1434 RoHS | TRACO POWER | Each | 1+$21.580 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 4.5V | 9V | TEL 2 Series | ||||
TRACO POWER | Each | 1+$23.290 5+$22.540 10+$22.220 50+$21.500 100+$21.200 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 36V | 75V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$19.500 5+$18.870 10+$18.610 50+$18.000 100+$17.750 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+$18.600 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | 7.2mm | Through Hole | 23.8mm | 4.5V | 9V | - | ||||||
Each | 1+$20.950 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | 7.2mm | Through Hole | 23.8mm | 36V | 75V | - | ||||||
Each | 1+$21.950 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | 7.2mm | Through Hole | 23.8mm | 36V | 75V | - | ||||||
Each | 1+$18.600 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | 7.2mm | Through Hole | 23.8mm | 4.5V | 9V | - | ||||||
Each | 1+$19.970 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 7.2mm | Through Hole | 23.8mm | 36V | 75V | TEL 2 | ||||||
Each | 1+$18.600 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 7.2mm | Through Hole | 23.8mm | 4.5V | 9V | - | ||||||
Each | 1+$17.620 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | 7.2mm | Through Hole | 23.8mm | 4.5V | 9V | - | ||||||
TRACO POWER | Each | 1+$21.580 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$21.580 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$25.130 5+$22.300 10+$18.900 50+$18.590 100+$18.250 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 7.2mm | - | 23.8mm | 9V | 18V | TEL 2 Series | |||||
78AK6123 RoHS | XP POWER | Each | 1+$16.760 5+$14.890 10+$12.650 50+$11.530 100+$11.330 | - | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1kV | 24V | - | Fixed | 9.5mm | 7.2mm | - | 19.5mm | 21.6V | 26.4V | IF Series | ||||
78AK6122 RoHS | XP POWER | Each | 1+$16.760 5+$14.890 10+$12.650 50+$11.530 100+$11.330 | - | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | - | Fixed | 9.5mm | 7.2mm | - | 19.5mm | 10.8V | 13.2V | IF Series | ||||