0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81AC5233

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.410
5+$9.090
10+$8.960
25+$8.860
50+$8.760
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
61K3029

RoHS

Each
30+$9.530
60+$9.400
150+$9.260
300+$9.110
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3013

RoHS

Each
30+$9.060
60+$8.940
150+$8.810
300+$8.660
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3031

RoHS

Each
30+$9.060
60+$8.940
150+$8.810
300+$8.660
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3025

RoHS

Each
30+$9.530
60+$9.400
150+$9.260
300+$9.110
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3027

RoHS

Each
30+$9.060
60+$8.940
150+$8.810
300+$8.660
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3009

RoHS

Each
30+$9.060
60+$8.940
150+$8.810
300+$8.660
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
3.3V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
2.97V
3.63V
-
61K3023

RoHS

Each
30+$9.060
60+$8.940
150+$8.810
300+$8.660
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3005

RoHS

Each
30+$9.060
60+$8.940
150+$8.810
300+$8.660
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
3.3V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
2.97V
3.63V
NKA Series
61K3011

RoHS

Each
30+$9.060
60+$8.940
150+$8.810
300+$8.660
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
3.3V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
2.97V
3.63V
-
61K3030

RoHS

Each
25+$9.090
50+$8.970
125+$8.840
250+$8.670
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
81AC5232

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.870
5+$6.810
10+$6.700
25+$6.630
50+$6.490
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
22AM3221

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.940
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
3.3V
Fixed
9.8mm
7.55mm
-
19.5mm
2.97V
3.63V
NKA Series
22AM3222

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.940
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
19.5mm
4.5V
5.5V
NKA Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER