Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Height
=9.65mm
1
(3)
(1)
(9)
(23)
(1)
(17)
(3)
(29)
Power Supply Applications
(20)
DC / DC Converter Type
(1)
(20)
Input Ratio
(20)
Output Power Max
(3)
(18)
No. of Outputs
(21)
Output Voltage - Output 1
(6)
(3)
(6)
(2)
(1)
(3)
Output Current - Output 1
(1)
(2)
(1)
(1)
(1)
(2)
(6)
(2)
Output Regulation
(21)
Isolation Voltage
(19)
(2)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | - | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+$10.000 5+$9.730 10+$9.470 25+$9.120 100+$8.610 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 4.5V | 5.5V | - | ||||||
XP POWER | Each | 1+$7.050 5+$6.860 10+$6.680 50+$6.440 100+$6.060 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
XP POWER | Each | 1+$7.050 5+$6.860 10+$6.680 50+$6.440 100+$6.060 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | - | 11.68mm | 4.5V | 5.5V | IE Series | |||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | |||||
81Y6253 RoHS | XP POWER | Each | 1+$9.290 5+$8.240 10+$6.990 50+$6.350 100+$6.250 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | ||||
XP POWER | Each | 1+$8.850 5+$7.850 10+$6.660 50+$6.060 100+$5.950 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | |||||
78AK6120 RoHS | XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | - | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | ||||
81Y6237 RoHS | XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.730 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | ||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | - | 11.68mm | 4.5V | 5.5V | IE Series | |||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 40+$6.640 100+$6.470 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 21.6V | 26.4V | - | ||||||
Each | 40+$6.640 100+$6.470 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | Through Hole | 11.68mm | 10.8V | 13.2V | - | ||||||
Each | 40+$6.640 100+$6.470 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | Through Hole | 11.68mm | 21.6V | 26.4V | - | ||||||
Each | 40+$10.000 100+$9.730 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 2.97V | 3.63V | - | ||||||
XP POWER | Each | 1+$7.050 5+$6.860 10+$6.680 50+$6.440 100+$6.060 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | |||||
81Y6260 RoHS | XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.730 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IE Series | ||||
Each | 40+$6.320 100+$6.160 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | Through Hole | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IE Series | |||||