0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
88M0711

RoHS

Each
1+$6.640
5+$6.470
10+$6.290
25+$6.060
100+$5.710
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
38K2335

RoHS

Each
1+$6.650
5+$6.480
10+$6.300
50+$6.060
100+$5.720
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
-
11.68mm
21.6V
26.4V
IE Series
24T3168

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3167

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3172

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
38K2331

RoHS

Each
1+$6.960
5+$6.790
10+$6.600
50+$6.350
100+$6.000
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IE Series
58M7246

RoHS

Each
1+$10.220
5+$9.950
10+$9.690
50+$9.350
100+$8.820
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IE Series
24T3169

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3173

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
38K2322

RoHS

Each
1+$7.210
5+$7.030
10+$6.820
50+$6.570
100+$6.210
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IE Series
24T3171

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IK Series
24T3174

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.200
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
58M7244

RoHS

Each
1+$13.580
5+$12.060
10+$10.250
50+$9.360
100+$9.200
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
3kV
3.3V
Fixed
6.1mm
9.8mm
-
11.68mm
2.97V
3.63V
IE Series
24T3176

RoHS

Each
1+$7.050
5+$6.860
10+$6.680
50+$6.440
100+$6.060
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IK Series
38K2337

RoHS

Each
1+$6.650
5+$6.480
10+$6.300
50+$6.060
100+$5.720
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
-
11.68mm
21.6V
26.4V
IE Series
99R4234

RoHS

Each
1+$7.090
5+$6.900
10+$6.720
25+$6.480
100+$6.110
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
99R4239

RoHS

Each
1+$7.090
5+$6.900
10+$6.720
25+$6.480
100+$6.110
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
10.8V
13.2V
-
99R4235

RoHS

Each
1+$7.090
5+$6.900
10+$6.720
25+$6.480
100+$6.110
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
IK Series
58M7240

RoHS

Each
1+$10.230
5+$9.950
10+$9.690
50+$9.360
100+$8.830
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
Fixed
6.1mm
9.8mm
-
11.68mm
2.97V
3.63V
IE Series
38K2326

RoHS

Each
1+$6.960
5+$6.790
10+$6.600
50+$6.350
100+$6.000
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
-
11.68mm
4.5V
5.5V
IE Series
38K2330

RoHS

Each
1+$6.650
5+$6.480
10+$6.300
50+$6.060
100+$5.720
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IE Series
38K2333

RoHS

Each
1+$7.730
5+$7.540
10+$7.340
50+$7.040
100+$6.650
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
-
11.68mm
21.6V
26.4V
IE Series
88M0735

RoHS

Each
1+$6.640
5+$6.470
10+$6.290
25+$6.060
100+$5.710
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
21.6V
26.4V
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER