0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47X2715

RoHS

Each
1+$154.350
5+$150.370
10+$146.380
25+$141.070
100+$133.100
Railway
DIP
4:1
40W
1 Output
5V
8A
Regulated
1.5kV
72V
CE
Adjustable
40.6mm
10.16mm
Through Hole
50.8mm
36V
140V
-
54AC6734

RoHS

Each
5+$289.980
ITE
Half Brick
8:1
200W
1 Output
15V
13.5A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
13mm
Through Hole
60.6mm
16.5V
140V
RPA200H-RUW Series
54AC6732

RoHS

Each
5+$267.550
ITE
Half Brick
8:1
100W
1 Output
48V
2.1A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
13mm
Through Hole
60.6mm
16.5V
140V
RPA100H-RUW Series
54AC6730

RoHS

Each
5+$268.440
ITE
Half Brick
8:1
100W
1 Output
15V
6.7A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
13mm
Through Hole
60.6mm
16.5V
140V
RPA100H-RUW Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER