Isolated Through Hole DC / DC Converters :
30 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
(14)
Input Voltage DC Max
=28.8V
1
(1)
(8)
(55)
(4)
(672)
(1)
(12)
(1)
DC / DC Converter Type
(30)
Input Voltage DC Nom
(30)
DC / DC Converter Output Type
(30)
Input Voltage DC Min
(30)
Output Power Max
(21)
(9)
No. of Outputs
(19)
(11)
Power Supply Applications
(16)
(14)
Output Regulation
(9)
(5)
(16)
Width
(16)
(14)
Packaging
(30)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$20.540 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||||
Each | 1+$20.410 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||||
85AH5724 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
47AK1736 RoHS | TRACO POWER | Each | 1+$30.590 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
47AK1730 RoHS | TRACO POWER | Each | 1+$23.600 5+$23.190 10+$22.770 50+$21.550 100+$20.010 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
47AK1734 RoHS | TRACO POWER | Each | 1+$25.430 5+$24.610 10+$24.270 50+$23.490 100+$23.150 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
47AK1735 RoHS | TRACO POWER | Each | 1+$26.220 5+$25.260 10+$24.310 50+$23.520 100+$23.190 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
46AM5848 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
46AM5847 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
46AM5815 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5817 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5797 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
46AM5860 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5862 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5863 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5816 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5861 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5796 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
46AM5820 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5795 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
46AM5818 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5819 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5798 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
85AH5723 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
85AH5727 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||